SF04T1231CTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of SF04T1231CTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF04T1231CTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF04T1231CTL by Walsin Technology Corporation

SF04T1231CTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1230 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
25 V
Want to compare parts?
  1. SF04T1231CTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for SF04T1231CTL

This table gives cross-reference parts and alternative options found for SF04T1231CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04T1231CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73G1ETP1231C Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation SF04T1231CTL vs RN73G1ETP1231C
TFCR0402-16W-C-1231CT Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD SF04T1231CTL vs TFCR0402-16W-C-1231CT
AR02CTRC2Y1231N Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd SF04T1231CTL vs AR02CTRC2Y1231N
AR04021K23+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, SRT Resistor Technology Gmbh SF04T1231CTL vs AR04021K23+-0.25%TCR50
CAR04021.23KOHMS0.25%50PPM Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Riedon SF04T1231CTL vs CAR04021.23KOHMS0.25%50PPM
AR02CPC2Y1231N Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd SF04T1231CTL vs AR02CPC2Y1231N
NTRA04C1231DTRQYF Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp SF04T1231CTL vs NTRA04C1231DTRQYF
AR02CTRC2Y1231 Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd SF04T1231CTL vs AR02CTRC2Y1231
NTRA04C1231DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 1230ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp SF04T1231CTL vs NTRA04C1231DTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF04T1231CTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF04T1231CTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF04T1231CTL would you like to use for your alert(s)?
  • Please alert me when SF04T1231CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF04T1231CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF04T1231CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF04T1231CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF04T1231CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF04T1231CTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: