Part Details for SF04R8870DTLA by Walsin Technology Corporation
Overview of SF04R8870DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R8870DTLA
SF04R8870DTLA CAD Models
SF04R8870DTLA Part Data Attributes
|
SF04R8870DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R8870DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04R8870DTLA
This table gives cross-reference parts and alternative options found for SF04R8870DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R8870DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0402887R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMF0402887R0,5%25PPM/KNP20 |
WF04U8870DTL | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SF04R8870DTLA vs WF04U8870DTL |
CMP-N0402887R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMP-N0402887R0,5%25PPM/KNP10 |
CMF-N0402887R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMF-N0402887R0,5%25PPM/KNS |
CMF-N0402887R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMF-N0402887R0,5%25PPM/KNP10 |
CMP-N0402887R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMP-N0402887R0,5%25PPM/KNS |
CMF0402887R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMF0402887R0,5%25PPM/KNP10 |
CMF-K0402887R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R8870DTLA vs CMF-K0402887R0,5%25PPM/KNP20 |
RN731ELTP8870D25 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R8870DTLA vs RN731ELTP8870D25 |
RN731ETTP8870D25 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04R8870DTLA vs RN731ETTP8870D25 |