SF04R7502CTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of SF04R7502CTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF04R7502CTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF04R7502CTL by Walsin Technology Corporation

SF04R7502CTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. SF04R7502CTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for SF04R7502CTL

This table gives cross-reference parts and alternative options found for SF04R7502CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R7502CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239060757503L Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SF04R7502CTL vs 239060757503L
PRC0402TTC2575K+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc SF04R7502CTL vs PRC0402TTC2575K+/-0.25%
AR02CBC7502N Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp SF04R7502CTL vs AR02CBC7502N
SF04R7502CALQ Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation SF04R7502CTL vs SF04R7502CALQ
9T04021A7502CAPF3 Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SF04R7502CTL vs 9T04021A7502CAPF3
RTX027502CDH4 Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Ralec SF04R7502CTL vs RTX027502CDH4
AR02CTC7502N Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp SF04R7502CTL vs AR02CTC7502N
PRC0402TC2575K+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc SF04R7502CTL vs PRC0402TC2575K+/-0.25%
RT0402CRD1075KL Fixed Resistor, Thin Film, 0.0625W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SF04R7502CTL vs RT0402CRD1075KL
AR02CTCX7502 Fixed Resistor, Thin Film, 0.1W, 75000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp SF04R7502CTL vs AR02CTCX7502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF04R7502CTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF04R7502CTL by Walsin Technology Corporation

  • Please alert me when SF04R7502CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF04R7502CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF04R7502CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF04R7502CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF04R7502CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF04R7502CTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: