Part Details for SF04R61R9ATLA by Walsin Technology Corporation
Overview of SF04R61R9ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R61R9ATLA
SF04R61R9ATLA CAD Models
SF04R61R9ATLA Part Data Attributes
|
SF04R61R9ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R61R9ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R61R9ATLA
This table gives cross-reference parts and alternative options found for SF04R61R9ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R61R9ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1EGTP61R9B25 | Fixed Resistor, Metal Film, 0.063W, 61.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R61R9ATLA vs RN73H1EGTP61R9B25 |
SF04R61R9BTLA | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs SF04R61R9BTLA |
SF04U61R9BTLQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs SF04U61R9BTLQ |
SF04U61R9AALQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs SF04U61R9AALQ |
WF04U61R9ATLQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs WF04U61R9ATLQ |
WF04U61R9BTLQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs WF04U61R9BTLQ |
SF04R61R9ATLQ | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs SF04R61R9ATLQ |
WF04U61R9AVLQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs WF04U61R9AVLQ |
WF04U61R9BTL | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SF04R61R9ATLA vs WF04U61R9BTL |
WF04U61R9BVLQ | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R61R9ATLA vs WF04U61R9BVLQ |