Part Details for SF04R5560AALQ by Walsin Technology Corporation
Overview of SF04R5560AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R5560AALQ
SF04R5560AALQ CAD Models
SF04R5560AALQ Part Data Attributes
|
SF04R5560AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R5560AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 556 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R5560AALQ
This table gives cross-reference parts and alternative options found for SF04R5560AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R5560AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R5560BALQ | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5560AALQ vs WF04R5560BALQ |
WF04R5560AALQ | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5560AALQ vs WF04R5560AALQ |
RT0402BRD07556RL | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF04R5560AALQ vs RT0402BRD07556RL |
RTAN0402BKE556R | Fixed Resistor, Thin Film, 0.063W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R5560AALQ vs RTAN0402BKE556R |
WF04U5560AALQ | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5560AALQ vs WF04U5560AALQ |
RNCF0402ATE556R | Fixed Resistor, Thin Film, 0.063W, 556ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R5560AALQ vs RNCF0402ATE556R |
WF04R5560ATLQ | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5560AALQ vs WF04R5560ATLQ |
MF04R5560ATL | Fixed Resistor, Thin Film, 0.0625W, 556ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R5560AALQ vs MF04R5560ATL |
RTAN0402BTE556R | Fixed Resistor, Thin Film, 0.063W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R5560AALQ vs RTAN0402BTE556R |
CMP0402556R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 556ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R5560AALQ vs CMP0402556R0.1%25PPM/KNP10 |