Part Details for SF04R4641BTLQ by Walsin Technology Corporation
Overview of SF04R4641BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R4641BTLQ
SF04R4641BTLQ CAD Models
SF04R4641BTLQ Part Data Attributes
|
SF04R4641BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R4641BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04R4641BTLQ
This table gives cross-reference parts and alternative options found for SF04R4641BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R4641BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N04024K640,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R4641BTLQ vs CMP-N04024K640,1%25PPM/KNS |
CMP04024K640,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R4641BTLQ vs CMP04024K640,1%25PPM/KNP10 |
RBS04BTP4641 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | SF04R4641BTLQ vs RBS04BTP4641 |
RN73H1ETTP4641B25 | Fixed Resistor, Metal Film, 0.063W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04R4641BTLQ vs RN73H1ETTP4641B25 |
ERA2AEB4641X | Fixed Resistor, Metal Film, 0.063W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF04R4641BTLQ vs ERA2AEB4641X |
SF04U4641ATLQ | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4641BTLQ vs SF04U4641ATLQ |
SF04R4641ATLQ | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4641BTLQ vs SF04R4641ATLQ |
CMP-N04024K640,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R4641BTLQ vs CMP-N04024K640,1%25PPM/KNP20 |
WF04U4641BVLQ | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4641BTLQ vs WF04U4641BVLQ |
SF04U4641AALQ | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4641BTLQ vs SF04U4641AALQ |