Part Details for SF04R4301CTLA by Walsin Technology Corporation
Overview of SF04R4301CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R4301CTLA
SF04R4301CTLA CAD Models
SF04R4301CTLA Part Data Attributes
|
SF04R4301CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R4301CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF04R4301CTLA
This table gives cross-reference parts and alternative options found for SF04R4301CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R4301CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U4301CALQ | Fixed Resistor, Thin Film, 0.0625W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4301CTLA vs SF04U4301CALQ |
ERA2AEC432X | Fixed Resistor, Metal Film, 0.063W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SF04R4301CTLA vs ERA2AEC432X |
RN73H1EGTP4301C25 | Fixed Resistor, Metal Film, 0.063W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R4301CTLA vs RN73H1EGTP4301C25 |
WF04U4301CVLQ | Fixed Resistor, Thin Film, 0.0625W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4301CTLA vs WF04U4301CVLQ |
WF04U4301CTLQ | Fixed Resistor, Thin Film, 0.0625W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4301CTLA vs WF04U4301CTLQ |
RN73H1ETTP4301C25 | Fixed Resistor, Metal Film, 0.063W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R4301CTLA vs RN73H1ETTP4301C25 |
RN731ETTP4301C25 | Fixed Resistor, Thin Film, 0.063W, 4300ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04R4301CTLA vs RN731ETTP4301C25 |
SF04U4301CTLQ | Fixed Resistor, Thin Film, 0.0625W, 4300ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4301CTLA vs SF04U4301CTLQ |
RN731ELTP4301C25 | Fixed Resistor, Thin Film, 0.063W, 4300ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R4301CTLA vs RN731ELTP4301C25 |