Part Details for SF04R41R2AALQ by Walsin Technology Corporation
Overview of SF04R41R2AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R41R2AALQ
SF04R41R2AALQ CAD Models
SF04R41R2AALQ Part Data Attributes
|
SF04R41R2AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R41R2AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R41R2AALQ
This table gives cross-reference parts and alternative options found for SF04R41R2AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R41R2AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD1041R2L | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF04R41R2AALQ vs RT0402BRD1041R2L |
AR02BTC41R2N | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | SF04R41R2AALQ vs AR02BTC41R2N |
NTR04B41R2CTR1KF | Fixed Resistor, Thin Film, 0.063W, 41.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | SF04R41R2AALQ vs NTR04B41R2CTR1KF |
WF04R41R2BTLQ | Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R41R2AALQ vs WF04R41R2BTLQ |
RT0402BRD1341R2L | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R41R2AALQ vs RT0402BRD1341R2L |
SF04R41R2ATL | Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R41R2AALQ vs SF04R41R2ATL |
AS0402E41R2B-T10 | Fixed Resistor, Thin Film, 0.1W, 41.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R41R2AALQ vs AS0402E41R2B-T10 |
RT0402WRD1041R2L | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R41R2AALQ vs RT0402WRD1041R2L |
AR02BBC41R2N | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | SF04R41R2AALQ vs AR02BBC41R2N |
RTX0241R2BDH4 | Fixed Resistor, Thin Film, 0.0625W, 41.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R41R2AALQ vs RTX0241R2BDH4 |