Part Details for SF04R3002AALQ by Walsin Technology Corporation
Overview of SF04R3002AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R3002AALQ
SF04R3002AALQ CAD Models
SF04R3002AALQ Part Data Attributes
|
SF04R3002AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R3002AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R3002AALQ
This table gives cross-reference parts and alternative options found for SF04R3002AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R3002AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023002BDH3 | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R3002AALQ vs RTX023002BDH3 |
RNCF0402BKE30K0 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R3002AALQ vs RNCF0402BKE30K0 |
AR02BBC3002 | Fixed Resistor, Thin Film, 0.5W, 30000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF04R3002AALQ vs AR02BBC3002 |
AF0402AE3002A-T10 | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R3002AALQ vs AF0402AE3002A-T10 |
AR02BTC3002 | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R3002AALQ vs AR02BTC3002 |
RP73PF1E30KBTD | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04R3002AALQ vs RP73PF1E30KBTD |
AR02BBC3002N | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | SF04R3002AALQ vs AR02BBC3002N |
RNCF0402BTE30K0 | Fixed Resistor, Thin Film, 0.063W, 30000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R3002AALQ vs RNCF0402BTE30K0 |
AS0402E3002A-T10 | Fixed Resistor, Thin Film, 0.1W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R3002AALQ vs AS0402E3002A-T10 |
MF04R3002ATL | Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R3002AALQ vs MF04R3002ATL |