Part Details for SF04R2551DTLA by Walsin Technology Corporation
Overview of SF04R2551DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R2551DTLA
SF04R2551DTLA CAD Models
SF04R2551DTLA Part Data Attributes
|
SF04R2551DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R2551DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04R2551DTLA
This table gives cross-reference parts and alternative options found for SF04R2551DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R2551DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N04022K550,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2551DTLA vs CMF-N04022K550,5%25PPM/KNS |
CMP-N04022K550,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2551DTLA vs CMP-N04022K550,5%25PPM/KNP10 |
RN73H1EGTP2551D25 | Fixed Resistor, Metal Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SF04R2551DTLA vs RN73H1EGTP2551D25 |
SF04R2551DTLQ | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R2551DTLA vs SF04R2551DTLQ |
CMP04022K550,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2551DTLA vs CMP04022K550,5%25PPM/KNP20 |
CMF04022K550,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2551DTLA vs CMF04022K550,5%25PPM/KNP20 |
RN73H1ETTP2551D25 | Fixed Resistor, Metal Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04R2551DTLA vs RN73H1ETTP2551D25 |
CMF04022K550,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2551DTLA vs CMF04022K550,5%25PPM/KNS |
ERA2AED2551X | Fixed Resistor, Metal Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF04R2551DTLA vs ERA2AED2551X |
CMP04022K550,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04R2551DTLA vs CMP04022K550,5%25PPM/KNP10 |