Part Details for SF04R18R2ATL by Walsin Technology Corporation
Overview of SF04R18R2ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R18R2ATL
SF04R18R2ATL CAD Models
SF04R18R2ATL Part Data Attributes
|
SF04R18R2ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R18R2ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 18.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R18R2ATL
This table gives cross-reference parts and alternative options found for SF04R18R2ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R18R2ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02BTC18R2 | Fixed Resistor, Thin Film, 0.0625W, 18.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R18R2ATL vs ARG02BTC18R2 |
SF04R18R2AALQ | Fixed Resistor, Thin Film, 0.1W, 18.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R18R2ATL vs SF04R18R2AALQ |
PRC0402TTC2518.2R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 18.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | SF04R18R2ATL vs PRC0402TTC2518.2R+/-0.1% |
RP73PF1E18R2BTD | Fixed Resistor, Thin Film, 0.1W, 18.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04R18R2ATL vs RP73PF1E18R2BTD |
WF04R18R2ATLQ | Fixed Resistor, Thin Film, 0.1W, 18.2ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R18R2ATL vs WF04R18R2ATLQ |
SF04R18R2BTL | Fixed Resistor, Thin Film, 0.1W, 18.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R18R2ATL vs SF04R18R2BTL |
RT0402BRD0718R2L | Fixed Resistor, Thin Film, 0.0625W, 18.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R18R2ATL vs RT0402BRD0718R2L |
RTX0218R2BDH4 | Fixed Resistor, Thin Film, 0.0625W, 18.2ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R18R2ATL vs RTX0218R2BDH4 |
WF04U18R2BALQ | Fixed Resistor, Thin Film, 0.0625W, 18.2ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R18R2ATL vs WF04U18R2BALQ |
PRC0402TC2518.2R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 18.2ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | SF04R18R2ATL vs PRC0402TC2518.2R+/-0.1% |