Part Details for SF04R1491AALQ by Walsin Technology Corporation
Overview of SF04R1491AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R1491AALQ
SF04R1491AALQ CAD Models
SF04R1491AALQ Part Data Attributes
|
SF04R1491AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R1491AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R1491AALQ
This table gives cross-reference parts and alternative options found for SF04R1491AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R1491AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04021K490.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1491AALQ vs AMF04021K490.1%25PPM/KNS |
RNCF0402ATE1K49 | Fixed Resistor, Thin Film, 0.063W, 1490ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R1491AALQ vs RNCF0402ATE1K49 |
SF04R1491ATL | Fixed Resistor, Thin Film, 0.1W, 1490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R1491AALQ vs SF04R1491ATL |
CMP04021K490.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1491AALQ vs CMP04021K490.1%25PPM/KNP10 |
CMP04021K490.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1491AALQ vs CMP04021K490.1%25PPM/KNS |
AMF04021K490.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1491AALQ vs AMF04021K490.1%25PPM/KNP20 |
NTR04A1491CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1490ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | SF04R1491AALQ vs NTR04A1491CTR1KF |
RNCF0402BKE1K49 | Fixed Resistor, Thin Film, 0.063W, 1490ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R1491AALQ vs RNCF0402BKE1K49 |
RNCF0402AKE1K49 | Fixed Resistor, Thin Film, 0.063W, 1490ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R1491AALQ vs RNCF0402AKE1K49 |
RT0402BRD071K49L | Fixed Resistor, Thin Film, 0.0625W, 1490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF04R1491AALQ vs RT0402BRD071K49L |