Part Details for SF04R1350CTL by Walsin Technology Corporation
Overview of SF04R1350CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R1350CTL
SF04R1350CTL CAD Models
SF04R1350CTL Part Data Attributes
|
SF04R1350CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R1350CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 135 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF04R1350CTL
This table gives cross-reference parts and alternative options found for SF04R1350CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R1350CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1350CALQ | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R1350CTL vs WF04U1350CALQ |
AMF0402135R0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1350CTL vs AMF0402135R0.25%25PPM/KNP20 |
RTAN0402CTE135R | Fixed Resistor, Thin Film, 0.063W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R1350CTL vs RTAN0402CTE135R |
AMF0402135R0.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1350CTL vs AMF0402135R0.25%25PPM/KNS |
MF04R1350CTL | Fixed Resistor, Thin Film, 0.0625W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R1350CTL vs MF04R1350CTL |
AMF0402135R0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 135ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R1350CTL vs AMF0402135R0.25%25PPM/KNP10 |