SF04R1051DTLA
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of SF04R1051DTLA by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF04R1051DTLA by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF04R1051DTLA by Walsin Technology Corporation

SF04R1051DTLA
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1050 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. SF04R1051DTLA
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for SF04R1051DTLA

This table gives cross-reference parts and alternative options found for SF04R1051DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R1051DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP-N04021K050,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMP-N04021K050,5%25PPM/KNP10
CMP-N04021K050,5%25PPM/KNS Fixed Resistor, Thin Film, 0.1W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMP-N04021K050,5%25PPM/KNS
CMF-N04021K050,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMF-N04021K050,5%25PPM/KNP20
CMF-K04021K050,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMF-K04021K050,5%25PPM/KNP10
CMP-N04021K050,5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMP-N04021K050,5%25PPM/KNP20
CMF-N04021K050,5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMF-N04021K050,5%25PPM/KNP10
SF04R1051DTLQ Fixed Resistor, Thin Film, 0.1W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation SF04R1051DTLA vs SF04R1051DTLQ
CMF-N04021K050,5%25PPM/KNS Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04R1051DTLA vs CMF-N04021K050,5%25PPM/KNS
RN731ELTP1051D25 Fixed Resistor, Thin Film, 0.063W, 1050ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SF04R1051DTLA vs RN731ELTP1051D25
SF04U1051DTLQ Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation SF04R1051DTLA vs SF04U1051DTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF04R1051DTLA by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF04R1051DTLA by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF04R1051DTLA would you like to use for your alert(s)?
  • Please alert me when SF04R1051DTLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF04R1051DTLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF04R1051DTLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF04R1051DTLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF04R1051DTLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF04R1051DTLA by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: