Part Details for SF04Q9311BTL by Walsin Technology Corporation
Overview of SF04Q9311BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q9311BTL
SF04Q9311BTL CAD Models
SF04Q9311BTL Part Data Attributes
|
SF04Q9311BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q9311BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q9311BTL
This table gives cross-reference parts and alternative options found for SF04Q9311BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q9311BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04029K310.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | SF04Q9311BTL vs CMP04029K310.1%50PPM/KNP20 |
AR02BBD9311 | Fixed Resistor, Thin Film, 0.5W, 9310ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF04Q9311BTL vs AR02BBD9311 |
CRT0402-BZ-9311GST | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | SF04Q9311BTL vs CRT0402-BZ-9311GST |
AS0402Q9311B-T10 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04Q9311BTL vs AS0402Q9311B-T10 |
RT0402BRE079K31L | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04Q9311BTL vs RT0402BRE079K31L |
RNCF0402BTC9K31 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q9311BTL vs RNCF0402BTC9K31 |
AF0402AQ9311B-T10 | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04Q9311BTL vs AF0402AQ9311B-T10 |
RTAN0402ATC9K31 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q9311BTL vs RTAN0402ATC9K31 |
RP73PG1E9K31BTD | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Q9311BTL vs RP73PG1E9K31BTD |
AR02ATDX9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04Q9311BTL vs AR02ATDX9311 |