Part Details for SF04Q6981ATL by Walsin Technology Corporation
Overview of SF04Q6981ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q6981ATL
SF04Q6981ATL CAD Models
SF04Q6981ATL Part Data Attributes
|
SF04Q6981ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q6981ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q6981ATL
This table gives cross-reference parts and alternative options found for SF04Q6981ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q6981ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q6981BTL | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q6981ATL vs SF04Q6981BTL |
AMF04026K980.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | SF04Q6981ATL vs AMF04026K980.1%50PPM/KNP20 |
PRC0402TTC506.98K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | SF04Q6981ATL vs PRC0402TTC506.98K+/-0.1% |
ARG02BTD6981 | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04Q6981ATL vs ARG02BTD6981 |
RTX026981BETH | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q6981ATL vs RTX026981BETH |
AR02BBD6981 | Fixed Resistor, Thin Film, 0.5W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF04Q6981ATL vs AR02BBD6981 |
CMP04026K980.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | SF04Q6981ATL vs CMP04026K980.1%50PPM/KNS |
RNCF0402AKC6K98 | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q6981ATL vs RNCF0402AKC6K98 |
AR02BTD6981N | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | SF04Q6981ATL vs AR02BTD6981N |
PRC0402TC506.98K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | SF04Q6981ATL vs PRC0402TC506.98K+/-0.1% |