Part Details for SF04Q5492FTL by Walsin Technology Corporation
Overview of SF04Q5492FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q5492FTL
SF04Q5492FTL CAD Models
SF04Q5492FTL Part Data Attributes
|
SF04Q5492FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q5492FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q5492FTL
This table gives cross-reference parts and alternative options found for SF04Q5492FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q5492FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE1054K9L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF04Q5492FTL vs RT0402FRE1054K9L |
RP73PG1E54K9FTD | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Q5492FTL vs RP73PG1E54K9FTD |
AR02FTDX5492 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04Q5492FTL vs AR02FTDX5492 |
RTX025492FEH4 | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q5492FTL vs RTX025492FEH4 |
RT0402FRE1354K9L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04Q5492FTL vs RT0402FRE1354K9L |
AT0402FRE0754K9L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04Q5492FTL vs AT0402FRE0754K9L |
WF04Q5492FTLQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q5492FTL vs WF04Q5492FTLQ |
NTR04F5492DTRF | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | SF04Q5492FTL vs NTR04F5492DTRF |
NTR04F5492DTR1KF | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | SF04Q5492FTL vs NTR04F5492DTR1KF |
RTX025492FETH | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q5492FTL vs RTX025492FETH |