Part Details for SF04Q4222ATLA by Walsin Technology Corporation
Overview of SF04Q4222ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q4222ATLA
SF04Q4222ATLA CAD Models
SF04Q4222ATLA Part Data Attributes
|
SF04Q4222ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q4222ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q4222ATLA
This table gives cross-reference parts and alternative options found for SF04Q4222ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q4222ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N040242K20,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q4222ATLA vs CMF-N040242K20,1%50PPM/KNP10 |
WF04T4222ATL | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SF04Q4222ATLA vs WF04T4222ATL |
CMF040242K20,1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q4222ATLA vs CMF040242K20,1%50PPM/KNP20 |
RT0402BCE42K2 | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | SF04Q4222ATLA vs RT0402BCE42K2 |
CMF-N040242K20,1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q4222ATLA vs CMF-N040242K20,1%50PPM/KNS |
WF04T4222AVLQ | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q4222ATLA vs WF04T4222AVLQ |
SF04T4222AALQ | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q4222ATLA vs SF04T4222AALQ |
WF04T4222BTLQ | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q4222ATLA vs WF04T4222BTLQ |
WF04T4222BVLQ | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q4222ATLA vs WF04T4222BVLQ |
CMP040242K20,1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q4222ATLA vs CMP040242K20,1%50PPM/KNP20 |