Part Details for SF04Q28R0DTL by Walsin Technology Corporation
Overview of SF04Q28R0DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q28R0DTL
SF04Q28R0DTL CAD Models
SF04Q28R0DTL Part Data Attributes
|
SF04Q28R0DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q28R0DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q28R0DTL
This table gives cross-reference parts and alternative options found for SF04Q28R0DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q28R0DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E28RDTD | Fixed Resistor, Thin Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Q28R0DTL vs RP73PG1E28RDTD |
RP73PG1E28RDTDF | Fixed Resistor, Thin Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Q28R0DTL vs RP73PG1E28RDTDF |
239044762809L | Fixed Resistor, Thin Film, 0.0625W, 28ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | SF04Q28R0DTL vs 239044762809L |
RP73PG1E28RDTG | Fixed Resistor, Thin Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Q28R0DTL vs RP73PG1E28RDTG |
RTX0228R0DEH4 | Fixed Resistor, Thin Film, 0.0625W, 28ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | SF04Q28R0DTL vs RTX0228R0DEH4 |
239040762809L | Fixed Resistor, Thin Film, 0.0625W, 28ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | SF04Q28R0DTL vs 239040762809L |
WF04Q28R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q28R0DTL vs WF04Q28R0DTLQ |