Part Details for SF04Q2552ATLA by Walsin Technology Corporation
Overview of SF04Q2552ATLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q2552ATLA
SF04Q2552ATLA CAD Models
SF04Q2552ATLA Part Data Attributes
|
SF04Q2552ATLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q2552ATLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q2552ATLA
This table gives cross-reference parts and alternative options found for SF04Q2552ATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q2552ATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF040225K50,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q2552ATLA vs CMF040225K50,1%50PPM/KNP10 |
WF04T2552ATL | RESISTOR, THIN FILM, 0.0625W, 0.05%, 50ppm, 25500ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SF04Q2552ATLA vs WF04T2552ATL |
WF04T2552BTLQ | Fixed Resistor, Thin Film, 0.0625W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q2552ATLA vs WF04T2552BTLQ |
WF04T2552BVLQ | Fixed Resistor, Thin Film, 0.0625W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q2552ATLA vs WF04T2552BVLQ |
CMF040225K50,1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q2552ATLA vs CMF040225K50,1%50PPM/KNS |
RN731ETTP2552B50 | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF04Q2552ATLA vs RN731ETTP2552B50 |
CMP-N040225K50,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q2552ATLA vs CMP-N040225K50,1%50PPM/KNP10 |
SF04T2552BTLQ | Fixed Resistor, Thin Film, 0.0625W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q2552ATLA vs SF04T2552BTLQ |
CMF-K040225K50,1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q2552ATLA vs CMF-K040225K50,1%50PPM/KNP10 |
CMP-N040225K50,1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q2552ATLA vs CMP-N040225K50,1%50PPM/KNS |