Part Details for SF04Q1141BTL by Walsin Technology Corporation
Overview of SF04Q1141BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q1141BTL
SF04Q1141BTL CAD Models
SF04Q1141BTL Part Data Attributes
|
SF04Q1141BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q1141BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q1141BTL
This table gives cross-reference parts and alternative options found for SF04Q1141BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q1141BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04021K140.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | SF04Q1141BTL vs AMF04021K140.1%50PPM/KNS |
RNCF0402AKC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q1141BTL vs RNCF0402AKC1K14 |
RTAN0402AKC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q1141BTL vs RTAN0402AKC1K14 |
CMP04021K140.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | SF04Q1141BTL vs CMP04021K140.1%50PPM/KNP10 |
AMF04021K140.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | SF04Q1141BTL vs AMF04021K140.1%50PPM/KNP10 |
RTAN0402BTC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q1141BTL vs RTAN0402BTC1K14 |
RTAN0402BKC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q1141BTL vs RTAN0402BKC1K14 |
RNCF0402ATC1K14 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q1141BTL vs RNCF0402ATC1K14 |
MF04Q1141BTL | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q1141BTL vs MF04Q1141BTL |