Part Details for SF04Q1003FTL by Walsin Technology Corporation
Overview of SF04Q1003FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04Q1003FTL
SF04Q1003FTL CAD Models
SF04Q1003FTL Part Data Attributes
|
SF04Q1003FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04Q1003FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF04Q1003FTL
This table gives cross-reference parts and alternative options found for SF04Q1003FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04Q1003FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBD1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF04Q1003FTL vs AR02FBD1003 |
AR02FBDX1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04Q1003FTL vs AR02FBDX1003 |
RP73PG1E100KFTDF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04Q1003FTL vs RP73PG1E100KFTDF |
RNCF0402FTC100K | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04Q1003FTL vs RNCF0402FTC100K |
CMF0402100K1%50PPM/KNP | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04Q1003FTL vs CMF0402100K1%50PPM/KNP |
AR02FTD1003 | Fixed Resistor, Thin Film, 0.5W, 100000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SF04Q1003FTL vs AR02FTD1003 |
MF04Q1003FTL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04Q1003FTL vs MF04Q1003FTL |
AR02FTDX1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04Q1003FTL vs AR02FTDX1003 |
AR02FBD1003N | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | SF04Q1003FTL vs AR02FBD1003N |
RT0402FRE07100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04Q1003FTL vs RT0402FRE07100KL |