Part Details for SF04H8451DQL by Walsin Technology Corporation
Overview of SF04H8451DQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04H8451DQL
SF04H8451DQL CAD Models
SF04H8451DQL Part Data Attributes
|
SF04H8451DQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04H8451DQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04H8451DQL
This table gives cross-reference parts and alternative options found for SF04H8451DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04H8451DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-138K45P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04H8451DQL vs RC0402DR-138K45P |
CR-02DLF--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04H8451DQL vs CR-02DLF--8K45 |
RMC1/16SK8451DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H8451DQL vs RMC1/16SK8451DTH |
NRC-AS04D8451TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | SF04H8451DQL vs NRC-AS04D8451TRQYF |
RMCH10K8451DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H8451DQL vs RMCH10K8451DTH |
CR-02DLC--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04H8451DQL vs CR-02DLC--8K45 |
RC0402DR-078K45L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04H8451DQL vs RC0402DR-078K45L |
RK73H1EGTPB8451D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8450ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H8451DQL vs RK73H1EGTPB8451D |
RMC10K8451DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H8451DQL vs RMC10K8451DB |
CR0402T100Y8.45K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8450ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | SF04H8451DQL vs CR0402T100Y8.45K+-0.5% |