Part Details for SF04H2550DBL by Walsin Technology Corporation
Overview of SF04H2550DBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04H2550DBL
SF04H2550DBL CAD Models
SF04H2550DBL Part Data Attributes
|
SF04H2550DBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04H2550DBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04H2550DBL
This table gives cross-reference parts and alternative options found for SF04H2550DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04H2550DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04D2550TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | SF04H2550DBL vs NRC-AS04D2550TRQYF |
RMCS0402DG255R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SF04H2550DBL vs RMCS0402DG255R |
RK73H1ETTPS2550D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H2550DBL vs RK73H1ETTPS2550D |
RMC1/16SK2550DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H2550DBL vs RMC1/16SK2550DTH |
RMSW10K2550DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H2550DBL vs RMSW10K2550DB |
CAS04D2550CT | Fixed Resistor, 0.0625W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SF04H2550DBL vs CAS04D2550CT |
CR-02DLC--255R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04H2550DBL vs CR-02DLC--255R |
CRCW0402255RDKTEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SF04H2550DBL vs CRCW0402255RDKTEP |
TSR16GTD2550V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 255ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SF04H2550DBL vs TSR16GTD2550V |
WF04H2550DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SF04H2550DBL vs WF04H2550DTL |