There are no models available for this part yet.
Overview of SF04H1821DBL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF04H1821DBL by Walsin Technology Corporation
Part Data Attributes for SF04H1821DBL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for SF04H1821DBL
This table gives cross-reference parts and alternative options found for SF04H1821DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04H1821DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y1.82K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | SF04H1821DBL vs CR0402TT100Y1.82K+-0.5% |
CR-02DL6--1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04H1821DBL vs CR-02DL6--1K82 |
NRC-AS04D1821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | SF04H1821DBL vs NRC-AS04D1821TRF |
RK73H1EGTPS1821D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H1821DBL vs RK73H1EGTPS1821D |
WF04H1821DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SF04H1821DBL vs WF04H1821DTL |
CR0402T100Y1.82K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | SF04H1821DBL vs CR0402T100Y1.82K+-0.5% |
RMC1/16SK1821DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H1821DBL vs RMC1/16SK1821DB |
CR10TR1821D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | SF04H1821DBL vs CR10TR1821D |
CAS04D1821CT | Fixed Resistor, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SF04H1821DBL vs CAS04D1821CT |
RK73H1ETTPB1821D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H1821DBL vs RK73H1ETTPB1821D |