Part Details for SF04H1692DTL by Walsin Technology Corporation
Overview of SF04H1692DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04H1692DTL
SF04H1692DTL CAD Models
SF04H1692DTL Part Data Attributes
|
SF04H1692DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04H1692DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SF04H1692DTL
This table gives cross-reference parts and alternative options found for SF04H1692DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04H1692DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DL6--16K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04H1692DTL vs CR-02DL6--16K9 |
SF04H1692DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SF04H1692DTL vs SF04H1692DQL |
RK73H1ETTPS1692D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H1692DTL vs RK73H1ETTPS1692D |
0402WGD1692TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SF04H1692DTL vs 0402WGD1692TCE |
RMSW10K1692DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H1692DTL vs RMSW10K1692DB |
RMC10K1692DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SF04H1692DTL vs RMC10K1692DTH |
CRCW040216K9DKTEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SF04H1692DTL vs CRCW040216K9DKTEP |
CR-02DLF--16K9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04H1692DTL vs CR-02DLF--16K9 |
RM04D1692CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SF04H1692DTL vs RM04D1692CT-X |
RK73H1EGTPS1692D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SF04H1692DTL vs RK73H1EGTPS1692D |