Part Details for SF04F8351BTLQ by Walsin Technology Corporation
Overview of SF04F8351BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04F8351BTLQ
SF04F8351BTLQ CAD Models
SF04F8351BTLQ Part Data Attributes
|
SF04F8351BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04F8351BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for SF04F8351BTLQ
This table gives cross-reference parts and alternative options found for SF04F8351BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F8351BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D1ETP8351A | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04F8351BTLQ vs RN73D1ETP8351A |
RN73D1ETP8351B | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04F8351BTLQ vs RN73D1ETP8351B |
PCF-W0402LF-11-8351-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | TT Electronics Resistors | SF04F8351BTLQ vs PCF-W0402LF-11-8351-B-P-LT |
AR02BTRC5Y8351N | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04F8351BTLQ vs AR02BTRC5Y8351N |
SF04F8351ATLQ | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04F8351BTLQ vs SF04F8351ATLQ |
RN73D1EB8351B | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04F8351BTLQ vs RN73D1EB8351B |
AR04028K35+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SF04F8351BTLQ vs AR04028K35+-0.05%TCR15 |
RNCS0402BKS8K35 | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04F8351BTLQ vs RNCS0402BKS8K35 |
SF04F8351AALQ | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04F8351BTLQ vs SF04F8351AALQ |
AR02BPC5Y8351N | Fixed Resistor, Thin Film, 0.0625W, 8350ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | SF04F8351BTLQ vs AR02BPC5Y8351N |