Part Details for SF04F7771CALQ by Walsin Technology Corporation
Overview of SF04F7771CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04F7771CALQ
SF04F7771CALQ CAD Models
SF04F7771CALQ Part Data Attributes
|
SF04F7771CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04F7771CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 7770ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7770 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for SF04F7771CALQ
This table gives cross-reference parts and alternative options found for SF04F7771CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F7771CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR04027K77+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 7770ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SF04F7771CALQ vs AR04027K77+-0.25%TCR15 |
RN73D1ETP7771C | Fixed Resistor, Thin Film, 0.0625W, 7770ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04F7771CALQ vs RN73D1ETP7771C |
SF04F7771CTLQ | Fixed Resistor, Thin Film, 0.0625W, 7770ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04F7771CALQ vs SF04F7771CTLQ |
PCF-W0402LF-11-7771-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 7770ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | TT Electronics Resistors | SF04F7771CALQ vs PCF-W0402LF-11-7771-C-P-LT |
RNCS0402CKS7K77 | Fixed Resistor, Thin Film, 0.063W, 7770ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04F7771CALQ vs RNCS0402CKS7K77 |