Datasheets
SF04F4871ATLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Part Details for SF04F4871ATLQ by Walsin Technology Corporation

Overview of SF04F4871ATLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SF04F4871ATLQ

SF04F4871ATLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF04F4871ATLQ Part Data Attributes

SF04F4871ATLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF04F4871ATLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4870 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for SF04F4871ATLQ

This table gives cross-reference parts and alternative options found for SF04F4871ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F4871ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF-K04024K870,1%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMF-K04024K870,1%15PPM/KNS
CMP04024K870,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMP04024K870,1%15PPM/KNP10
WF04F4871ATLQ Fixed Resistor, Thin Film, 0.1W, 4870ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation SF04F4871ATLQ vs WF04F4871ATLQ
CMF-N04024K870,1%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMF-N04024K870,1%15PPM/KNS
ERA2APB4871X Fixed Resistor, Metal Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components SF04F4871ATLQ vs ERA2APB4871X
CMF-N04024K870,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMF-N04024K870,1%15PPM/KNP10
CMP04024K870,1%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMP04024K870,1%15PPM/KNS
CMF-N04024K870,1%15PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMF-N04024K870,1%15PPM/KNP20
CMF04024K870,1%15PPM/KNS Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMF04024K870,1%15PPM/KNS
CMP-N04024K870,1%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 4870ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SF04F4871ATLQ vs CMP-N04024K870,1%15PPM/KNP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF04F4871ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF04F4871ATLQ by Walsin Technology Corporation

  • Please alert me when SF04F4871ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF04F4871ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF04F4871ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF04F4871ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF04F4871ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF04F4871ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: