Part Details for SF04F4810CTLQ by Walsin Technology Corporation
Overview of SF04F4810CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04F4810CTLQ
SF04F4810CTLQ CAD Models
SF04F4810CTLQ Part Data Attributes
|
SF04F4810CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04F4810CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 481ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 481 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for SF04F4810CTLQ
This table gives cross-reference parts and alternative options found for SF04F4810CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F4810CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402LF-11-4810-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | TT Electronics Resistors | SF04F4810CTLQ vs PCF-W0402LF-11-4810-C-P-LT |
RNCS0402CKS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04F4810CTLQ vs RNCS0402CKS481R |
SF04F4810CALQ | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04F4810CTLQ vs SF04F4810CALQ |
CAR0402481OHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | SF04F4810CTLQ vs CAR0402481OHMS0.25%15PPM |
RNCS0402CTS481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04F4810CTLQ vs RNCS0402CTS481R |