Part Details for SF04F4220ATLQ by Walsin Technology Corporation
Overview of SF04F4220ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04F4220ATLQ
SF04F4220ATLQ CAD Models
SF04F4220ATLQ Part Data Attributes
|
SF04F4220ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04F4220ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 422ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04F4220ATLQ
This table gives cross-reference parts and alternative options found for SF04F4220ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F4220ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N0402422R0,1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMP-N0402422R0,1%15PPM/KNP10 |
CMP0402422R0,1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMP0402422R0,1%15PPM/KNS |
ERA2APB4220X | Fixed Resistor, Metal Film, 0.063W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF04F4220ATLQ vs ERA2APB4220X |
WF04F4220ATLQ | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04F4220ATLQ vs WF04F4220ATLQ |
WF04F4220BTLQ | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04F4220ATLQ vs WF04F4220BTLQ |
CMP-N0402422R0,1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMP-N0402422R0,1%15PPM/KNS |
CMF-N0402422R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMF-N0402422R0,1%15PPM/KNP20 |
CMF0402422R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMF0402422R0,1%15PPM/KNP20 |
CMF0402422R0,1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMF0402422R0,1%15PPM/KNP10 |
CMF-K0402422R0,1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 422ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | SF04F4220ATLQ vs CMF-K0402422R0,1%15PPM/KNP20 |