Part Details for SF04F1580CALQ by Walsin Technology Corporation
Overview of SF04F1580CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04F1580CALQ
SF04F1580CALQ CAD Models
SF04F1580CALQ Part Data Attributes
|
SF04F1580CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04F1580CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for SF04F1580CALQ
This table gives cross-reference parts and alternative options found for SF04F1580CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04F1580CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-CX-1580GAS | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | SF04F1580CALQ vs CRT0402-CX-1580GAS |
TC02F1580CT | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | SF04F1580CALQ vs TC02F1580CT |
RN73D1EB1580C | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04F1580CALQ vs RN73D1EB1580C |
AR0402158R+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | SF04F1580CALQ vs AR0402158R+-0.25%TCR15 |
RN73D1ETD1580C | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | SF04F1580CALQ vs RN73D1ETD1580C |
PCF-W0402LF-11-1580-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | TT Electronics Resistors | SF04F1580CALQ vs PCF-W0402LF-11-1580-C-P-LT |
CAR0402158OHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | SF04F1580CALQ vs CAR0402158OHMS0.25%15PPM |
RNCS0402CKS158R | Fixed Resistor, Thin Film, 0.063W, 158ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04F1580CALQ vs RNCS0402CKS158R |