There are no models available for this part yet.
Overview of SF0434BA02507SLF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF0434BA02507SLF by Integrated Device Technology Inc
Part Data Attributes for SF0434BA02507SLF by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Center or Cutoff Frequency (fo/fc)
|
434 MHz
|
Filter Type
|
SAW FILTER
|
Height
|
1.5 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
3.5 dB
|
JESD-609 Code
|
e3
|
Length
|
3.8 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Impedance
|
50 OHM Ω
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
3.8 mm
|
Alternate Parts for SF0434BA02507SLF
This table gives cross-reference parts and alternative options found for SF0434BA02507SLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0434BA02507SLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF0434BA02507S | SAW Filter, 1 Function(s), 434MHz, MINIATURE PACKAGE-6 | Spectrum Control | SF0434BA02507SLF vs SF0434BA02507S |
SF0434BA02507S | SAW Filter, 1 Function(s), 434MHz, MINIATURE PACKAGE-6 | API Technologies Corp EIS (RETIRED) | SF0434BA02507SLF vs SF0434BA02507S |