Part Details for SF0433BA02629S by Spectrum Control
Overview of SF0433BA02629S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SF0433BA02629S
SF0433BA02629S CAD Models
SF0433BA02629S Part Data Attributes
|
SF0433BA02629S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0433BA02629S
Spectrum Control
SAW Filter, 1 Function(s), 433MHz, ROHS COMPLIANT, CERAMIC, SMP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 433 MHz | |
Filter Type | SAW FILTER | |
Height | 1.25 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.8 mm |