Part Details for SF-NDAQGJ100G-005M by Amphenol Cables on Demand
Overview of SF-NDAQGJ100G-005M by Amphenol Cables on Demand
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAQGJ100G-005M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-005M 5m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (16.4 ft) | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) | |
SF-NDAQGJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-003M 3m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (9.8 ft) |
Part Details for SF-NDAQGJ100G-005M
SF-NDAQGJ100G-005M CAD Models
SF-NDAQGJ100G-005M Part Data Attributes
|
SF-NDAQGJ100G-005M
Amphenol Cables on Demand
Buy Now
|
Compare Parts:
SF-NDAQGJ100G-005M
Amphenol Cables on Demand
Amphenol SF-NDAQGJ100G-005M 5m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (16.4 ft)
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Category CO2 Kg |