-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2240
|
Newark | Fuse, Aec-Q200, High Inrush, 3.5A, 32V Rohs Compliant: Yes |Bourns SF-0603HIA350M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.7620 / $0.9050 | Buy Now |
DISTI #
65AH0828
|
Newark | 0603 High-Inrush Multilayer 3.5A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-0603HIA350M-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4940 | Buy Now |
DISTI #
118-SF-0603HIA350M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 3.5A 32VDC 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
98 In Stock |
|
$0.4375 / $1.1300 | Buy Now |
DISTI #
SF-0603HIA350M-2
|
Avnet Americas | Fuse Chip 3.5A 0.022Ohm 32V 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603HIA350M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.4970 | Buy Now |
DISTI #
652-SF-0603HIA350M-2
|
Mouser Electronics | Surface Mount Fuses 3.5A 65V TIME DELAY RoHS: Compliant | 12054 |
|
$0.4370 / $1.0100 | Buy Now |
|
Onlinecomponents.com | SMD High-Inrush Fuse - 3.5A - 0603 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
DISTI #
SF-0603HIA350M-2
|
TTI | Surface Mount Fuses 3.5A 65V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
DISTI #
SF-0603HIA350M-2
|
Avnet Abacus | Fuse Chip 3.5A 0.022Ohm 32V 2-Pin 0603 T/R - Tape and Reel (Alt: SF-0603HIA350M-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD High-Inrush Fuse - 3.5A - 0603 - 32VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603HIA350M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603HIA350M-2
Bourns Inc
Electric Fuse, Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW/TIME DELAY | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for SF-0603HIA350M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603HIA350M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SFP350F/32 | Electric Fuse, | Littelfuse Inc | SF-0603HIA350M-2 vs 0603SFP350F/32 |
MFU0603FF03500P5AT | Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | SF-0603HIA350M-2 vs MFU0603FF03500P5AT |
SF-1206SP350M-2 | Electric Fuse, Time Lag Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-0603HIA350M-2 vs SF-1206SP350M-2 |
MFU0603FF03500PWAT | Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | SF-0603HIA350M-2 vs MFU0603FF03500PWAT |
1206SFP350F/32 | Electric Fuse, | Littelfuse Inc | SF-0603HIA350M-2 vs 1206SFP350F/32 |
SF-0603HI350M-2 | Electric Fuse, 3.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-0603HIA350M-2 vs SF-0603HI350M-2 |
MFU0603FF03500P1AT | Electric Fuse, Very Fast Blow, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | SF-0603HIA350M-2 vs MFU0603FF03500P1AT |
044103.5WR | Electric Fuse, 3.5A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SF-0603HIA350M-2 vs 044103.5WR |