Part Details for SF-0603FP250-2 by Bourns Inc
Overview of SF-0603FP250-2 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-0603FP250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2337
|
Newark | Fuse, Fast Acting, 2.5A, 0603, Fuse Current:2.5A, Product Range:Singlfuse Sf-0603Fp Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0603FP250-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2543 |
|
$0.3820 / $0.4720 | Buy Now |
DISTI #
SF-0603FP250-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 24VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4444 In Stock |
|
$0.3250 / $0.5900 | Buy Now |
DISTI #
SF-0603FP250-2
|
Avnet Americas | SF-0603FP Series Precision Fast Acting 2.5A 0603 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0603FP250-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.3692 | Buy Now |
DISTI #
652-SF-0603FP250-2
|
Mouser Electronics | Surface Mount Fuses 2.5A 32V FAST ACTING RoHS: Compliant | 3623 |
|
$0.3030 / $0.5800 | Buy Now |
DISTI #
V72:2272_14672546
|
Arrow Electronics | Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 3315 |
|
$0.3059 / $0.3215 | Buy Now |
DISTI #
71074557
|
RS | Singlfuse 0603 SMD fast acting precision 2.5A | Bourns SF-0603FP250-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4650 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
DISTI #
62132329
|
Verical | Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2219 | Americas - 3315 |
|
$0.3215 | Buy Now |
DISTI #
SF-0603FP250-2
|
TTI | Surface Mount Fuses 2.5A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3000 | Buy Now |
DISTI #
SF-0603FP250-2
|
Avnet Abacus | - Tape and Reel (Alt: SF-0603FP250-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SF-0603FP250-2
SF-0603FP250-2 CAD Models
SF-0603FP250-2 Part Data Attributes
|
SF-0603FP250-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603FP250-2
Bourns Inc
FUSE BOARD MOUNT 2.5A 24VDC 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SF-0603FP250-2
This table gives cross-reference parts and alternative options found for SF-0603FP250-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603FP250-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
044002.5WRA | Electric Fuse, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | SF-0603FP250-2 vs 044002.5WRA |