-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 0.75A, 24VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2180
|
Newark | Fuse, Slow Blow, 0.75A, 24Vdc, 0402, Fuse Current:750Ma, Product Range:Singlfuse Sf-0402Sxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:24V, Blow Characteristic:Slow Blow, Fuse Case Style:0402, Breaking Capacity Current Ac:-, rohs Compliant: Yes |Bourns SF-0402S075M-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8798 |
|
$0.6240 | Buy Now |
DISTI #
SF-0402S075M-2CT-ND
|
DigiKey | FUSE BOARD MNT 750MA 24VDC 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56 In Stock |
|
$0.3500 / $0.9000 | Buy Now |
DISTI #
SF-0402S075M-2
|
Avnet Americas | Fuse Multilayer 750mA 24V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-0402S075M-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
652-SF-0402S075M-2
|
Mouser Electronics | Surface Mount Fuses .75A Slow Blow 0402 SinglFuse RoHS: Compliant | 0 |
|
$0.3530 | Order Now |
|
Onlinecomponents.com | Fuse Chip Slow Blow Acting 0.75A 24V SMD Solder Pad 0402 Ceramic T/R RoHS: Compliant |
9948 Partner Stock |
|
$0.3691 / $0.6333 | Buy Now |
DISTI #
SF-0402S075M-2
|
TTI | Surface Mount Fuses .75A Slow Blow 0402 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3500 | Buy Now |
DISTI #
SF0402S075M2-BOU
|
TME | SF-0402S075M-2 Min Qty: 9948 | 9948 |
|
$0.3890 | Buy Now |
DISTI #
SF-0402S075M-2
|
Avnet Abacus | Fuse Multilayer 750mA 24V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-0402S075M-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601469305
|
Chip1Stop | Chip fuse RoHS: Compliant | 9948 |
|
$0.3740 | Buy Now |
DISTI #
C1S134601116625
|
Chip1Stop | Chip fuse RoHS: Compliant | 9749 |
|
$0.2890 / $0.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0402S075M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402S075M-2
Bourns Inc
Electric Fuse, Slow Blow, 0.75A, 24VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.51 mm | |
Body Height | 0.51 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 0.001 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.05 s |