-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fuse, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2327
|
Newark | Fuse, Fast Acting, 3.15A, 0402, Fuse Current:3.15A, Product Range:Singlfuse Sf-0402Fp Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:0402, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0402FP315-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.3310 | Buy Now |
DISTI #
SF-0402FP315-2CT-ND
|
DigiKey | FUSE BOARD MNT 3.15A 32VDC 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141 In Stock |
|
$0.3375 / $0.8700 | Buy Now |
DISTI #
SF-0402FP315-2
|
Avnet Americas | Fuse Chip 3.15A 32V Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: SF-0402FP315-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3834 | Buy Now |
DISTI #
652-SF-0402FP315-2
|
Mouser Electronics | Surface Mount Fuses 3.15A 32V FAST ACTING RoHS: Compliant | 0 |
|
$0.3400 | Order Now |
DISTI #
71091955
|
RS | Singlfuse 0402 SMD fast acting precision 3.15A (T&R) | Bourns SF-0402FP315-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4750 | RFQ |
|
Onlinecomponents.com | Singlfuse 0402 SMD fast acting precision 3.15A RoHS: Compliant | 0 |
|
$0.3352 / $0.9180 | Buy Now |
DISTI #
SF-0402FP315-2
|
TTI | Surface Mount Fuses 3.15A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3490 | Buy Now |
DISTI #
SF-0402FP315-2
|
Avnet Abacus | Fuse Chip 3.15A 32V Fast 2-Pin Surface Mount T/R - Tape and Reel (Alt: SF-0402FP315-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601103922
|
Chip1Stop | Fuse Chip Fast Acting 3.15A 32V SMD Solder Pad 0402 RoHS: Compliant | 9500 |
|
$0.2500 / $0.3170 | Buy Now |
|
Master Electronics | Singlfuse 0402 SMD fast acting precision 3.15A RoHS: Compliant | 0 |
|
$0.3352 / $0.9180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0402FP315-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0402FP315-2
Bourns Inc
Fuse, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 0.52 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-0402FP315-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0402FP315-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0402S315-2 | Electric Fuse, Slow Blow, 3.15A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | SF-0402FP315-2 vs SF-0402S315-2 |