Part Details for SET23A03L02 by YAGEO Corporation
Overview of SET23A03L02 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SET23A03L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7825
|
Newark | Esd Diode, 3.3V, Sot-23-3 Rohs Compliant: Yes |Yageo SET23A03L02 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 575 |
|
$0.1110 / $0.3850 | Buy Now |
DISTI #
13-SET23A03L02CT-ND
|
DigiKey | TVS ESD, SOIC-08, 3.3V, 76.8V, R Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0424 / $0.3300 | Buy Now |
DISTI #
SET23A03L02
|
Avnet Americas | ESD Suppressor TVS Array Dual Bi-Directional|Uni-Directional 3.3V 15kV Air/8kV Contact 3-Pin SOT-23 T/R - Tape and Reel (Alt: SET23A03L02) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SET23A03L02
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD SOIC-08 3.3V 76.8V RoHS: Compliant | 4500 |
|
$0.0430 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0353 | Buy Now |
DISTI #
SET23A03L02
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD SOIC-08 3.3V 76.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0530 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3.3V SOT23-3 SMT | 0 |
|
$0.0945 / $0.1153 | RFQ |
Part Details for SET23A03L02
SET23A03L02 CAD Models
SET23A03L02 Part Data Attributes
|
SET23A03L02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SET23A03L02
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 125 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |