-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7698
|
Newark | Esd Suppressor, 0.2Pf, 2 Ch, Clamping Voltage Vc Max:9.2V, Diode Case Style:0402, No. Of Pins:3Pins, Operating Voltage:9V, Power Dissipation Pd:-, Product Range:Sesd Series, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SESD0402Q2UG-0020-090 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 274 |
|
Buy Now | |
DISTI #
SESD0402Q2UG-0020-090CT-ND
|
DigiKey | TVS DIODE 7VWM 9.2VC 0402/3DFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123670 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
650-SESD0402Q2UG0020
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2-CH 0402 9V Uni-Di .20pF 20kV SESD RoHS: Compliant | 81208 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2-CH 0402 9V Uni-Di .20pF 20kV SESD RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SESD0402Q2UG-0020-090
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SESD0402Q2UG-0020-090
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Nom | 9 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 9.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |