Part Details for SER8050-501MEC by Coilcraft Inc
Overview of SER8050-501MEC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for SER8050-501MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER8050-501MEC
|
Mouser Electronics | Power Inductors - SMD 500nH Shld 20% 13.52A 2.5mOhms RoHS: Compliant | 0 |
|
$1.3200 / $1.8300 | Order Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 791 |
|
$0.8100 / $2.1600 | Buy Now |
Part Details for SER8050-501MEC
SER8050-501MEC CAD Models
SER8050-501MEC Part Data Attributes
|
SER8050-501MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER8050-501MEC
Coilcraft Inc
General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3534 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 13.52 A | |
Self Resonance Frequency | 234 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SER8050-501MEC
This table gives cross-reference parts and alternative options found for SER8050-501MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SER8050-501MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SER8050-501MTC | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | Coilcraft Inc | SER8050-501MEC vs SER8050-501MTC |
SER8050-501MSD | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | Coilcraft Inc | SER8050-501MEC vs SER8050-501MSD |
SER8050-501MTD | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | Coilcraft Inc | SER8050-501MEC vs SER8050-501MTD |
SER8050-501MEB | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | Coilcraft Inc | SER8050-501MEC vs SER8050-501MEB |
SER8050-501MSB | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | Coilcraft Inc | SER8050-501MEC vs SER8050-501MSB |