Part Details for SER1360-651KLB by Coilcraft Inc
Overview of SER1360-651KLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-651KLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-802KLD | Coilcraft Inc | General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for SER1360-651KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 173 |
|
$1.0784 / $2.1568 | Buy Now |
Part Details for SER1360-651KLB
SER1360-651KLB CAD Models
SER1360-651KLB Part Data Attributes
|
SER1360-651KLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER1360-651KLB
Coilcraft Inc
General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00085 Ω | |
Inductance-Nom (L) | 0.65 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.45 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR | |
Rated Current-Max | 16.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for SER1360-651KLB
This table gives cross-reference parts and alternative options found for SER1360-651KLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SER1360-651KLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SER1360-651KLD | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | Coilcraft Inc | SER1360-651KLB vs SER1360-651KLD |
ST598PTA651KTZ | General Purpose Inductor, 0.65uH, 10%, Ferrite-Core, 5050 | Coilcraft Inc | SER1360-651KLB vs ST598PTA651KTZ |
ST598PTA651KSZ | General Purpose Inductor, 0.65uH, 10%, Ferrite-Core, 5050 | Coilcraft Inc | SER1360-651KLB vs ST598PTA651KSZ |
SER1360-651KTB | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | Coilcraft Inc | SER1360-651KLB vs SER1360-651KTB |
SER1360-651KSD | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5151-23 | Coilcraft Inc | SER1360-651KLB vs SER1360-651KSD |
SER1360-651KSB | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5151-23 | Coilcraft Inc | SER1360-651KLB vs SER1360-651KSB |
ST598PTA651KLZ | General Purpose Inductor, 0.65uH, 10%, Ferrite-Core, 5050 | Coilcraft Inc | SER1360-651KLB vs ST598PTA651KLZ |
ST598PTA651KTH | General Purpose Inductor, 0.65uH, 10%, Ferrite-Core, 5050 | Coilcraft Inc | SER1360-651KLB vs ST598PTA651KTH |
SER1360-651KTD | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | Coilcraft Inc | SER1360-651KLB vs SER1360-651KTD |
ST598PTA651KSH | General Purpose Inductor, 0.65uH, 10%, Ferrite-Core, 5050 | Coilcraft Inc | SER1360-651KLB vs ST598PTA651KSH |