Part Details for SEN012DG-TL by Power Integrations
Overview of SEN012DG-TL by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SEN012DG-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6565
|
Newark | Sense Signal Disconnect Ic, 125Deg C, Ic Function:Zero Loss High Voltage Sense Signal Disconnect Ic, Supply Voltage Min:6V, Supply Voltage Max:16V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations SEN012DG-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7323 |
|
$0.4440 / $0.6000 | Buy Now |
DISTI #
596-1778-1-ND
|
DigiKey | IC SIGNAL DISCONNECT 2CH 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9960 In Stock |
|
$0.3250 / $0.5100 | Buy Now |
DISTI #
SEN012DG-TL
|
Avnet Americas | Sense Signal Disconnect IC 8-Pin SOIC T/R - Tape and Reel (Alt: SEN012DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3640 / $0.4680 | Buy Now |
DISTI #
869-SEN012DG-TL
|
Mouser Electronics | Power Management Specialized - PMIC SENZero 2 Chan, Discon IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3180 | Buy Now |
DISTI #
SEN012DG-TL
|
Avnet Asia | Sense Signal Disconnect IC 8-Pin SOIC T/R (Alt: SEN012DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SEN012DG-TL
|
EBV Elektronik | (Alt: SEN012DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SEN012DG-TL
SEN012DG-TL CAD Models
SEN012DG-TL Part Data Attributes
|
SEN012DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SEN012DG-TL
Power Integrations
Analog Circuit, 1 Func, PDSO8, GREEN, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |