Part Details for SEMD9 by Infineon Technologies AG
Overview of SEMD9 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEMD9
SEMD9 CAD Models
SEMD9 Part Data Attributes
|
SEMD9
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SEMD9
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SOT-666, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for SEMD9
This table gives cross-reference parts and alternative options found for SEMD9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEMD9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBC114YPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | SEMD9 vs NSBC114YPDXV6T1 |
PEMH9 | Small Signal Bipolar Transistor | Nexperia | SEMD9 vs PEMH9 |
PEMD3,115 | PEMD3; PIMD3; PUMD3 - NPN/PNP resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ SOT 6-Pin | NXP Semiconductors | SEMD9 vs PEMD3,115 |
NSBC114TDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | onsemi | SEMD9 vs NSBC114TDXV6T1 |
PEMH4 | Small Signal Bipolar Transistor | Nexperia | SEMD9 vs PEMH4 |
NSBC143ZPDP6T5G | Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL | onsemi | SEMD9 vs NSBC143ZPDP6T5G |
PEMH9,115 | PEMH9 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor;n R1 = 10 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin | Nexperia | SEMD9 vs PEMH9,115 |
NSBC114TPDXV6T1G | Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | SEMD9 vs NSBC114TPDXV6T1G |
NSBC143EDXV6T1G | Dual NPN Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | SEMD9 vs NSBC143EDXV6T1G |
NSBC114TPDXV6T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | onsemi | SEMD9 vs NSBC114TPDXV6T1 |