SEM020
Lockheed Martin Microwave
Description: SPDT, 0MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max

Overview of SEM020 by Lockheed Martin Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for SEM020 by Lockheed Martin Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEM020 by Lockheed Martin Microwave

SEM020
Lockheed Martin Microwave
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LOCKHEED MARTIN MICROWAVE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Construction
COAXIAL
Insertion Loss-Max
0.5 dB
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
RF/Microwave Device Type
SPDT
VSWR-Max
1.5
Want to compare parts?
  1. SEM020
    Lockheed Martin Microwave
    SPDT, 0MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEM020 by Lockheed Martin Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEM020 by Lockheed Martin Microwave

Select Manufacturer
Which Manufacturer of SEM020 would you like to use for your alert(s)?
  • Please alert me when SEM020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEM020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEM020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEM020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEM020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEM020 by Lockheed Martin Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: