-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4456
|
Newark | Socket, 0.8Mm, 80 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Product Range:Sem Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec SEM-140-02-03.0-H-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $20.0600 | Buy Now |
DISTI #
SEM-140-02-03.0-H-D-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 68 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8250 | Buy Now |
DISTI #
SEM-140-02-03.0-H-
|
Avnet Americas | PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Tiger Eye SEM - Trays (Alt: SEM-140-02-03.0-H-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.1400 / $20.2600 | Buy Now |
DISTI #
200-SEM14002030HD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$7.7000 / $18.1000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$10.9600 / $26.5100 | Buy Now |
DISTI #
000000000002911705
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$12.8600 / $20.2600 | Buy Now |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$10.9600 / $26.5100 | Buy Now |
DISTI #
5cd917d5cd7c1c4c386fab6a
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$7.7010 / $20.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEM-140-02-03.0-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-140-02-03.0-H-D
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P.,TIGER EYE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for SEM-140-02-03.0-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEM-140-02-03.0-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-040-05.0-L-DV-L-FR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-05.0-L-DV-L-FR |
ERF8-040-01-L-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-01-L-D-EM2 |
ERF8-040-09.0-L-DV-L-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-09.0-L-DV-L-TR |
QEF8-040-05.0-L-D-A-K | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | SEM-140-02-03.0-H-D vs QEF8-040-05.0-L-D-A-K |
ERF8-040-09.0-L-DV-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-09.0-L-DV-TR |
ERF8-040-05.0-STL-DV-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-05.0-STL-DV-K-TR |
RU8-140-19-SE-SM-DV | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | SEM-140-02-03.0-H-D vs RU8-140-19-SE-SM-DV |
AXK5F80547YG | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | SEM-140-02-03.0-H-D vs AXK5F80547YG |
ERF8-040-05.0-STL-DV-L-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-05.0-STL-DV-L-TR |
ERF8-040-09.0-L-DV-K-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEM-140-02-03.0-H-D vs ERF8-040-09.0-L-DV-K-TR |