There are no models available for this part yet.
Overview of SEM-120-02-03.0-G-D-WT by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SEM-120-02-03.0-G-D-WT by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEM-120-02-03.0-G-D-WT-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 85 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4000 | Buy Now | |
DISTI #
SEM-120-02-03.0-G-
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 40 POS 0.8mm Solder ST SMD - Trays (Alt: SEM-120-02-03.0-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.3000 / $9.4700 | Buy Now | |
DISTI #
200-SEM12002030GDWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 0 |
|
$3.4900 / $8.0700 | Order Now | |
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$4.9100 / $11.8300 | Buy Now | ||
DISTI #
000000000003531069
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$5.7300 / $9.4700 | Buy Now | |
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$4.9100 / $11.8300 | Buy Now | ||
DISTI #
5cd917d3cd7c1c4c386fa96b
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$3.4900 / $9.4700 | Buy Now |
CAD Models for SEM-120-02-03.0-G-D-WT by Samtec Inc
Part Data Attributes for SEM-120-02-03.0-G-D-WT by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.126 inch
|
Body Depth
|
0.177 inch
|
Body Length
|
0.807 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.032 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.2004 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Alternate Parts for SEM-120-02-03.0-G-D-WT
This table gives cross-reference parts and alternative options found for SEM-120-02-03.0-G-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEM-120-02-03.0-G-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-120-02-L-D-WT-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SFMH-120-02-L-D-WT-TR |
SFMH-120-02-LM-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SFMH-120-02-LM-D |
SFMH-120-02-L-D-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SFMH-120-02-L-D-TR |
SFMH-120-02-LM-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SFMH-120-02-LM-D-WT |
SFMH-120-02-L-D-LC-TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SFMH-120-02-L-D-LC-TR |
SFMH-120-02-S-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SFMH-120-02-S-D |
SEM-120-02-03.0-H-D-WT | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | SEM-120-02-03.0-G-D-WT vs SEM-120-02-03.0-H-D-WT |