Part Details for SEL5034B-220.0000(T) by Pericom Semiconductor Corporation
Overview of SEL5034B-220.0000(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEL5034B-220.0000(T)
SEL5034B-220.0000(T) CAD Models
SEL5034B-220.0000(T) Part Data Attributes
|
SEL5034B-220.0000(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL5034B-220.0000(T)
Pericom Semiconductor Corporation
LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | SEL503 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 220 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.8mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SEL5034B-220.0000(T)
This table gives cross-reference parts and alternative options found for SEL5034B-220.0000(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL5034B-220.0000(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL5034E-220.0000 | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034B-220.0000(T) vs SEL5034E-220.0000 |
SEL5034B-220.0000 | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034B-220.0000(T) vs SEL5034B-220.0000 |