Part Details for SEL5034A-220.0000 by Pericom Semiconductor Corporation
Overview of SEL5034A-220.0000 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for SEL5034A-220.0000
SEL5034A-220.0000 CAD Models
SEL5034A-220.0000 Part Data Attributes
|
SEL5034A-220.0000
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL5034A-220.0000
Pericom Semiconductor Corporation
LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | SEL503 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 220 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.8mm | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SEL5034A-220.0000
This table gives cross-reference parts and alternative options found for SEL5034A-220.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL5034A-220.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL5033A-220.0000 | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5033A-220.0000 |
SEL5034B-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5034B-220.0000(T) |
SEL5034E-220.0000 | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5034E-220.0000 |
SEL5030B-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5030B-220.0000(T) |
SEL5033A-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5033A-220.0000(T) |
SEL5030A-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5030A-220.0000(T) |
SEL5033E-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5033E-220.0000(T) |
SEL5030E-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5030E-220.0000(T) |
SEL5033E-220.0000 | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5033E-220.0000 |
SEL5034E-220.0000(T) | LVPECL Output Clock Oscillator, 220MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL5034A-220.0000 vs SEL5034E-220.0000(T) |